Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SKF 04B Duplex Roller Chain, 10ft, PHC, BS

RS Stock No.: 267-9699Brand: SKFManufacturers Part No.: PHC 10B-2X10FT
brand-logo
View all in Roller Chains

Technical Document

Specifications

Brand

SKF

Chain Type

04B

Pitch

15.88mm

Number of Strands

Duplex

Material

Carbon Steel

Chain Series

PHC

Chain Standard

BS

Length

10ft

Plate Height

14.7mm

Roller Diameter

10.16mm

Weight

5.61kg

Country of Origin

China

Stock information temporarily unavailable.

BD 67.507

BD 67.507 Each (Exc. Vat)

BD 74.258

BD 74.258 Each (inc. VAT)

SKF 04B Duplex Roller Chain, 10ft, PHC, BS

BD 67.507

BD 67.507 Each (Exc. Vat)

BD 74.258

BD 74.258 Each (inc. VAT)

SKF 04B Duplex Roller Chain, 10ft, PHC, BS
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Chain Type

04B

Pitch

15.88mm

Number of Strands

Duplex

Material

Carbon Steel

Chain Series

PHC

Chain Standard

BS

Length

10ft

Plate Height

14.7mm

Roller Diameter

10.16mm

Weight

5.61kg

Country of Origin

China