SKF 50-1 Simplex Roller Chain, 5m, PHC, ANSI

RS Stock No.: 268-9776Brand: SKFManufacturers Part No.: PHC 50-1X5MTR
brand-logo
View all in Roller Chains

Technical Document

Specifications

Brand

SKF

Chain Type

50-1

Pitch

15.88mm

Number of Strands

Simplex

Material

Carbon Steel

Chain Series

PHC

Chain Standard

ANSI

Length

5m

Country of Origin

China

Stock information temporarily unavailable.

BD 62.755

BD 62.755 Each (Exc. Vat)

BD 69.031

BD 69.031 Each (inc. VAT)

SKF 50-1 Simplex Roller Chain, 5m, PHC, ANSI

BD 62.755

BD 62.755 Each (Exc. Vat)

BD 69.031

BD 69.031 Each (inc. VAT)

SKF 50-1 Simplex Roller Chain, 5m, PHC, ANSI
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Chain Type

50-1

Pitch

15.88mm

Number of Strands

Simplex

Material

Carbon Steel

Chain Series

PHC

Chain Standard

ANSI

Length

5m

Country of Origin

China