SKF Flexible Coupling Flector 279mm

RS Stock No.: 231-1967Brand: SKFManufacturers Part No.: PHE F110NRTYRE
brand-logo
View all in Flexible Coupling Flectors

Technical Document

Specifications

Brand

SKF

Size

279mm

Bore

263mm

Coupling Types

Tyre Coupling

Torque Rating

875Nm

Length

63.5mm

Country of Origin

India

You may be interested in
SKF Flexible Coupling Flector 279mm
BD 46.863Each (Exc. Vat)
Stock information temporarily unavailable.

BD 47.790

BD 47.790 Each (Exc. Vat)

BD 52.569

BD 52.569 Each (inc. VAT)

SKF Flexible Coupling Flector 279mm

BD 47.790

BD 47.790 Each (Exc. Vat)

BD 52.569

BD 52.569 Each (inc. VAT)

SKF Flexible Coupling Flector 279mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
SKF Flexible Coupling Flector 279mm
BD 46.863Each (Exc. Vat)

Technical Document

Specifications

Brand

SKF

Size

279mm

Bore

263mm

Coupling Types

Tyre Coupling

Torque Rating

875Nm

Length

63.5mm

Country of Origin

India

You may be interested in
SKF Flexible Coupling Flector 279mm
BD 46.863Each (Exc. Vat)