Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SKF Flange Coupling Coupler 314mm Outside Diameter

RS Stock No.: 231-1973Brand: SKFManufacturers Part No.: PHE F120RSBFLG
brand-logo
View all in Rigid Couplings

Technical Document

Specifications

Brand

SKF

Bore

100mm

Outside Diameter

314mm

Length

70mm

Coupling Type

Flange Coupling

Country of Origin

China

Stock information temporarily unavailable.

BD 219.586

BD 219.586 Each (Exc. Vat)

BD 241.545

BD 241.545 Each (inc. VAT)

SKF Flange Coupling Coupler 314mm Outside Diameter

BD 219.586

BD 219.586 Each (Exc. Vat)

BD 241.545

BD 241.545 Each (inc. VAT)

SKF Flange Coupling Coupler 314mm Outside Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Bore

100mm

Outside Diameter

314mm

Length

70mm

Coupling Type

Flange Coupling

Country of Origin

China