Technical Document
Specifications
Brand
SKFCoupling Types
Single Universal Joint Coupling
Bore
8mm
Outside Diameter
16mm
Length
52mm
Torque Rating
45Nm
Series
PHE
Country of Origin
China
Stock information temporarily unavailable.
BD 13.162
BD 13.162 Each (Exc. Vat)
BD 14.478
BD 14.478 Each (inc. VAT)
SKF Single Universal Joint Coupling, 16mm Outside Diameter, 8mm Bore, 52mm Length Coupler
1
BD 13.162
BD 13.162 Each (Exc. Vat)
BD 14.478
BD 14.478 Each (inc. VAT)
SKF Single Universal Joint Coupling, 16mm Outside Diameter, 8mm Bore, 52mm Length Coupler
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SKFCoupling Types
Single Universal Joint Coupling
Bore
8mm
Outside Diameter
16mm
Length
52mm
Torque Rating
45Nm
Series
PHE
Country of Origin
China