Technical Document
Specifications
Brand
SKFNumber Of Teeth
30
To Fit British Standard Chain Type
08B-1
Bore Type
Rough Stock Bore
Maximum Bore Diameter
46mm
Pitch Diameter
121.5mm
Country of Origin
China
Stock information temporarily unavailable.
BD 11.688
BD 11.688 Each (Exc. Vat)
BD 12.857
BD 12.857 Each (inc. VAT)
SKF 30 Tooth Rough Stock Bore Sprocket, PHS 08B-1B30 08B-1 Chain Type
1
BD 11.688
BD 11.688 Each (Exc. Vat)
BD 12.857
BD 12.857 Each (inc. VAT)
SKF 30 Tooth Rough Stock Bore Sprocket, PHS 08B-1B30 08B-1 Chain Type
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SKFNumber Of Teeth
30
To Fit British Standard Chain Type
08B-1
Bore Type
Rough Stock Bore
Maximum Bore Diameter
46mm
Pitch Diameter
121.5mm
Country of Origin
China