SKF 34 Tooth Rough Stock Bore Sprocket, PHS 08B-1B34 08B-1 Chain Type

RS Stock No.: 267-9136Brand: SKFManufacturers Part No.: PHS 08B-1B34
brand-logo
View all in Sprockets

Technical Document

Specifications

Brand

SKF

Number Of Teeth

34

To Fit British Standard Chain Type

08B-1

Bore Type

Rough Stock Bore

Maximum Bore Diameter

46mm

Pitch Diameter

137.64mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 15.092

BD 15.092 Each (Exc. Vat)

BD 16.601

BD 16.601 Each (inc. VAT)

SKF 34 Tooth Rough Stock Bore Sprocket, PHS 08B-1B34 08B-1 Chain Type

BD 15.092

BD 15.092 Each (Exc. Vat)

BD 16.601

BD 16.601 Each (inc. VAT)

SKF 34 Tooth Rough Stock Bore Sprocket, PHS 08B-1B34 08B-1 Chain Type
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

SKF

Number Of Teeth

34

To Fit British Standard Chain Type

08B-1

Bore Type

Rough Stock Bore

Maximum Bore Diameter

46mm

Pitch Diameter

137.64mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more