Technical Document
Specifications
Brand
SKFNumber Of Teeth
27
To Fit British Standard Chain Type
08B-2
Bore Type
Rough Stock Bore
Maximum Bore Diameter
50mm
Pitch Diameter
109.4mm
Country of Origin
China
Stock information temporarily unavailable.
BD 16.836
BD 16.836 Each (Exc. Vat)
BD 18.520
BD 18.520 Each (inc. VAT)
SKF 27 Tooth Rough Stock Bore Sprocket, PHS 08B-2B27 08B-2 Chain Type
1
BD 16.836
BD 16.836 Each (Exc. Vat)
BD 18.520
BD 18.520 Each (inc. VAT)
SKF 27 Tooth Rough Stock Bore Sprocket, PHS 08B-2B27 08B-2 Chain Type
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SKFNumber Of Teeth
27
To Fit British Standard Chain Type
08B-2
Bore Type
Rough Stock Bore
Maximum Bore Diameter
50mm
Pitch Diameter
109.4mm
Country of Origin
China