Technical Document
Specifications
Brand
SKFNumber Of Teeth
28
To Fit British Standard Chain Type
12B-1
Bore Type
Rough Stock Bore
Maximum Bore Diameter
58mm
Pitch Diameter
170.13mm
Country of Origin
China
Stock information temporarily unavailable.
BD 26.780
BD 26.780 Each (Exc. Vat)
BD 29.458
BD 29.458 Each (inc. VAT)
SKF 28 Tooth Rough Stock Bore Sprocket, PHS 12B-1B28 12B-1 Chain Type
1
BD 26.780
BD 26.780 Each (Exc. Vat)
BD 29.458
BD 29.458 Each (inc. VAT)
SKF 28 Tooth Rough Stock Bore Sprocket, PHS 12B-1B28 12B-1 Chain Type
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SKFNumber Of Teeth
28
To Fit British Standard Chain Type
12B-1
Bore Type
Rough Stock Bore
Maximum Bore Diameter
58mm
Pitch Diameter
170.13mm
Country of Origin
China