Technical Document
Specifications
Brand
SKFNumber Of Teeth
36
To Fit British Standard Chain Type
12B-2
Bore Type
Rough Stock Bore
Maximum Bore Diameter
85mm
Pitch Diameter
218.58mm
Country of Origin
China
Stock information temporarily unavailable.
BD 81.026
BD 81.026 Each (Exc. Vat)
BD 89.129
BD 89.129 Each (inc. VAT)
SKF 36 Tooth Rough Stock Bore Sprocket, PHS 12B-2B36 12B-2 Chain Type
1
BD 81.026
BD 81.026 Each (Exc. Vat)
BD 89.129
BD 89.129 Each (inc. VAT)
SKF 36 Tooth Rough Stock Bore Sprocket, PHS 12B-2B36 12B-2 Chain Type
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SKFNumber Of Teeth
36
To Fit British Standard Chain Type
12B-2
Bore Type
Rough Stock Bore
Maximum Bore Diameter
85mm
Pitch Diameter
218.58mm
Country of Origin
China