Technical Document
Specifications
Brand
SKFNumber Of Teeth
18
To Fit British Standard Chain Type
12B-2
Bore Type
Rough Stock Bore
Maximum Bore Diameter
60mm
Pitch Diameter
109.71mm
Country of Origin
China
Stock information temporarily unavailable.
BD 25.020
BD 25.020 Each (Exc. Vat)
BD 27.522
BD 27.522 Each (inc. VAT)
SKF 18 Tooth Rough Stock Bore Sprocket, PHS 12B-2BH18 12B-2 Chain Type
1
BD 25.020
BD 25.020 Each (Exc. Vat)
BD 27.522
BD 27.522 Each (inc. VAT)
SKF 18 Tooth Rough Stock Bore Sprocket, PHS 12B-2BH18 12B-2 Chain Type
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SKFNumber Of Teeth
18
To Fit British Standard Chain Type
12B-2
Bore Type
Rough Stock Bore
Maximum Bore Diameter
60mm
Pitch Diameter
109.71mm
Country of Origin
China