Technical Document
Specifications
Brand
SKFNumber Of Teeth
25
To Fit British Standard Chain Type
16B-1
Bore Type
Rough Stock Bore
Maximum Bore Diameter
96mm
Pitch Diameter
253.32mm
Country of Origin
China
Stock information temporarily unavailable.
BD 198.671
BD 198.671 Each (Exc. Vat)
BD 218.538
BD 218.538 Each (inc. VAT)
SKF 25 Tooth Rough Stock Bore Sprocket, PHS 20B-2BH25 16B-1 Chain Type
1
BD 198.671
BD 198.671 Each (Exc. Vat)
BD 218.538
BD 218.538 Each (inc. VAT)
SKF 25 Tooth Rough Stock Bore Sprocket, PHS 20B-2BH25 16B-1 Chain Type
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SKFNumber Of Teeth
25
To Fit British Standard Chain Type
16B-1
Bore Type
Rough Stock Bore
Maximum Bore Diameter
96mm
Pitch Diameter
253.32mm
Country of Origin
China