SKF 24 Tooth Rough Stock Bore Sprocket, PHS 40-1BH24 40-1 Chain Type

RS Stock No.: 267-9571Brand: SKFManufacturers Part No.: PHS 40-1BH24
brand-logo
View all in Sprockets

Technical Document

Specifications

Brand

SKF

Number Of Teeth

24

To Fit British Standard Chain Type

40-1

Bore Type

Rough Stock Bore

Maximum Bore Diameter

57.15mm

Pitch Diameter

104.14mm

Country of Origin

China

Stock information temporarily unavailable.

BD 9.784

BD 9.784 Each (Exc. Vat)

BD 10.762

BD 10.762 Each (inc. VAT)

SKF 24 Tooth Rough Stock Bore Sprocket, PHS 40-1BH24 40-1 Chain Type

BD 9.784

BD 9.784 Each (Exc. Vat)

BD 10.762

BD 10.762 Each (inc. VAT)

SKF 24 Tooth Rough Stock Bore Sprocket, PHS 40-1BH24 40-1 Chain Type
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Number Of Teeth

24

To Fit British Standard Chain Type

40-1

Bore Type

Rough Stock Bore

Maximum Bore Diameter

57.15mm

Pitch Diameter

104.14mm

Country of Origin

China