Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SKF RLS 12 Single Row Deep Groove Ball Bearing- Open Type 38.1mm I.D, 82.55mm O.D

RS Stock No.: 208-0426Brand: SKFManufacturers Part No.: RLS 12
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

38.1mm

Outside Diameter

82.55mm

Race Width

19.05mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

19kN

Dynamic Load Rating

30.7kN

Bore Type

Parallel

Partial Bearing Code

RLS 12

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 48.939

BD 48.939 Each (Exc. Vat)

BD 53.833

BD 53.833 Each (inc. VAT)

SKF RLS 12 Single Row Deep Groove Ball Bearing- Open Type 38.1mm I.D, 82.55mm O.D

BD 48.939

BD 48.939 Each (Exc. Vat)

BD 53.833

BD 53.833 Each (inc. VAT)

SKF RLS 12 Single Row Deep Groove Ball Bearing- Open Type 38.1mm I.D, 82.55mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

SKF

Inside Diameter

38.1mm

Outside Diameter

82.55mm

Race Width

19.05mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

19kN

Dynamic Load Rating

30.7kN

Bore Type

Parallel

Partial Bearing Code

RLS 12

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more