SKF RLS 6-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 19.05mm I.D, 47.625mm O.D

RS Stock No.: 208-0431Brand: SKFManufacturers Part No.: RLS 6-2RS1
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

19.05mm

Outside Diameter

47.625mm

Race Width

14.288mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

6.55kN

Dynamic Load Rating

12.7kN

Bore Type

Parallel

Partial Bearing Code

RLS 6

Country of Origin

Bulgaria

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 27.401

BD 27.401 Each (Exc. Vat)

BD 30.141

BD 30.141 Each (inc. VAT)

SKF RLS 6-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 19.05mm I.D, 47.625mm O.D

BD 27.401

BD 27.401 Each (Exc. Vat)

BD 30.141

BD 30.141 Each (inc. VAT)

SKF RLS 6-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 19.05mm I.D, 47.625mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

SKF

Inside Diameter

19.05mm

Outside Diameter

47.625mm

Race Width

14.288mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

6.55kN

Dynamic Load Rating

12.7kN

Bore Type

Parallel

Partial Bearing Code

RLS 6

Country of Origin

Bulgaria

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more