Technical Document
Specifications
Brand
SKFInside Diameter
40mm
Bearing Unit Type
Pillow Block Bearing Unit
Material
Cast Iron
Centre Height
49.2mm
Mount Hole Size
12 mm
Length
175mm
Depth
48mm
Overall Height
99mm
Mount Hole Centre-to-Centre
135.5mm
For Use With
For material handling applications
Country of Origin
Italy
BD 44.094
BD 44.094 Each (Exc. Vat)
BD 48.503
BD 48.503 Each (inc. VAT)
1
BD 44.094
BD 44.094 Each (Exc. Vat)
BD 48.503
BD 48.503 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 44.094 |
5 - 9 | BD 43.208 |
10 - 24 | BD 43.016 |
25+ | BD 42.784 |
Technical Document
Specifications
Brand
SKFInside Diameter
40mm
Bearing Unit Type
Pillow Block Bearing Unit
Material
Cast Iron
Centre Height
49.2mm
Mount Hole Size
12 mm
Length
175mm
Depth
48mm
Overall Height
99mm
Mount Hole Centre-to-Centre
135.5mm
For Use With
For material handling applications
Country of Origin
Italy