Technical Document
Specifications
Brand
SKFInside Diameter
45mm
Bearing Unit Type
Pillow Block Bearing Unit
Material
Cast Iron
Centre Height
54mm
Mount Hole Size
12 mm
Country of Origin
Italy
Stock information temporarily unavailable.
BD 207.526
BD 207.526 Each (Exc. Vat)
BD 228.279
BD 228.279 Each (inc. VAT)
SKF SY 45 TF/VA228 Plummer Block House -, 45mm ID
1
BD 207.526
BD 207.526 Each (Exc. Vat)
BD 228.279
BD 228.279 Each (inc. VAT)
SKF SY 45 TF/VA228 Plummer Block House -, 45mm ID
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SKFInside Diameter
45mm
Bearing Unit Type
Pillow Block Bearing Unit
Material
Cast Iron
Centre Height
54mm
Mount Hole Size
12 mm
Country of Origin
Italy