SKF SY 512 M Plummer Block House -, 110mm ID

RS Stock No.: 213-2055Brand: SKFManufacturers Part No.: SY 512 M
brand-logo

Technical Document

Specifications

Brand

SKF

Inside Diameter

110mm

Bearing Unit Type

Plummer Block

Material

Cast Iron

Centre Height

69.9mm

Mount Hole Size

29.5 mm

Length

240mm

Overall Height

137.5mm

Mount Hole Centre-to-Centre

179mm

Country of Origin

Italy

Stock information temporarily unavailable.

BD 45.881

BD 45.881 Each (Exc. Vat)

BD 50.469

BD 50.469 Each (inc. VAT)

SKF SY 512 M Plummer Block House -, 110mm ID

BD 45.881

BD 45.881 Each (Exc. Vat)

BD 50.469

BD 50.469 Each (inc. VAT)

SKF SY 512 M Plummer Block House -, 110mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Inside Diameter

110mm

Bearing Unit Type

Plummer Block

Material

Cast Iron

Centre Height

69.9mm

Mount Hole Size

29.5 mm

Length

240mm

Overall Height

137.5mm

Mount Hole Centre-to-Centre

179mm

Country of Origin

Italy