Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SKF TKRS 11 Stroboscope, ±0.02 % Accuracy

RS Stock No.: 197-7647Brand: SKFManufacturers Part No.: TKRS 11
brand-logo
View all in Stroboscopes

Technical Document

Specifications

Brand

SKF

Best Accuracy

±0.02 %

Dimensions

225 x 78 x 50mm

Weight

0.29kg

Height

50mm

Length

225mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

0°C

Model Number p

TKRS 11

Width

78mm

Stock information temporarily unavailable.

P.O.A.

SKF TKRS 11 Stroboscope, ±0.02 % Accuracy

P.O.A.

SKF TKRS 11 Stroboscope, ±0.02 % Accuracy
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Best Accuracy

±0.02 %

Dimensions

225 x 78 x 50mm

Weight

0.29kg

Height

50mm

Length

225mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

0°C

Model Number p

TKRS 11

Width

78mm