Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Grey Stainless Steel Pre-Cut Shim, 100mm x 100mm x 0.1mm

RS Stock No.: 204-4498Brand: SKFManufacturers Part No.: TMAS 100-010
brand-logo
View all in Pre-Cut Shims

Technical Document

Specifications

Brand

SKF

Material

Stainless Steel

Thickness

0.1mm

Length

100mm

Width

100mm

Slot Width

32mm

Colour

Grey

Country of Origin

Bulgaria

Stock information temporarily unavailable.

BD 12.105

BD 12.105 Each (Exc. Vat)

BD 13.315

BD 13.315 Each (inc. VAT)

Grey Stainless Steel Pre-Cut Shim, 100mm x 100mm x 0.1mm

BD 12.105

BD 12.105 Each (Exc. Vat)

BD 13.315

BD 13.315 Each (inc. VAT)

Grey Stainless Steel Pre-Cut Shim, 100mm x 100mm x 0.1mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 12.105
5 - 9BD 11.660
10+BD 11.595

Technical Document

Specifications

Brand

SKF

Material

Stainless Steel

Thickness

0.1mm

Length

100mm

Width

100mm

Slot Width

32mm

Colour

Grey

Country of Origin

Bulgaria