Technical Document
Specifications
Brand
SKFMaterial
Stainless Steel
Thickness
1mm
Length
200mm
Width
200mm
Slot Width
55mm
Colour
Grey
Country of Origin
Bulgaria
Stock information temporarily unavailable.
BD 70.330
BD 70.330 Each (Exc. Vat)
BD 77.363
BD 77.363 Each (inc. VAT)
Grey Stainless Steel Pre-Cut Shim, 200mm x 200mm x 1mm
1
BD 70.330
BD 70.330 Each (Exc. Vat)
BD 77.363
BD 77.363 Each (inc. VAT)
Grey Stainless Steel Pre-Cut Shim, 200mm x 200mm x 1mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 70.330 |
5 - 9 | BD 68.835 |
10+ | BD 68.500 |
Technical Document
Specifications
Brand
SKFMaterial
Stainless Steel
Thickness
1mm
Length
200mm
Width
200mm
Slot Width
55mm
Colour
Grey
Country of Origin
Bulgaria