Technical Document
Specifications
Brand
SKFMaterial
Stainless Steel
Thickness
2mm
Length
200mm
Width
200mm
Slot Width
55mm
Colour
Grey
Country of Origin
Bulgaria
Stock information temporarily unavailable.
BD 130.058
BD 130.058 Each (Exc. Vat)
BD 143.064
BD 143.064 Each (inc. VAT)
Grey Stainless Steel Pre-Cut Shim, 200mm x 200mm x 2mm
1
BD 130.058
BD 130.058 Each (Exc. Vat)
BD 143.064
BD 143.064 Each (inc. VAT)
Grey Stainless Steel Pre-Cut Shim, 200mm x 200mm x 2mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 130.058 |
5 - 9 | BD 127.365 |
10+ | BD 126.756 |
Technical Document
Specifications
Brand
SKFMaterial
Stainless Steel
Thickness
2mm
Length
200mm
Width
200mm
Slot Width
55mm
Colour
Grey
Country of Origin
Bulgaria