Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SKF TMEB 2, 632nm Red Laser Level

RS Stock No.: 732-4779Brand: SKFManufacturers Part No.: TMEB 2
brand-logo
View all in Laser Levels

Technical Document

Specifications

Brand

SKF

Levelling Accuracy

±0.5mm

Alignment Level

Yes

Laser Class

Class 2

Laser Wavelength

632nm

Laser Colour

Red

Power Source

Battery

Dimensions

70 x 74 x 61mm

Weight

320g

Height

61mm

Width

74mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

0°C

Length

70mm

Model Number p

TMEB 2

Model Number (p)

TMEB 2

Country of Origin

Sweden

You may be interested in
Stock information temporarily unavailable.

P.O.A.

SKF TMEB 2, 632nm Red Laser Level

P.O.A.

SKF TMEB 2, 632nm Red Laser Level
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

SKF

Levelling Accuracy

±0.5mm

Alignment Level

Yes

Laser Class

Class 2

Laser Wavelength

632nm

Laser Colour

Red

Power Source

Battery

Dimensions

70 x 74 x 61mm

Weight

320g

Height

61mm

Width

74mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

0°C

Length

70mm

Model Number p

TMEB 2

Model Number (p)

TMEB 2

Country of Origin

Sweden

You may be interested in