Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SKF TMFN 30-40 245mm Hook Spanner 313 mm Carbon Steel, Spheroidal Cast Iron

RS Stock No.: 124-8439Brand: SKFManufacturers Part No.: TMFN 30-40
brand-logo
View all in C Spanners

Technical Document

Specifications

Brand

SKF

Maximum Jaw Capacity

245mm

Minimum Jaw Capacity

195mm

Overall Length

313 mm

Material

Carbon Steel, Spheroidal Cast Iron

Country of Origin

Czech Republic

Product details

SKF Impact Spanners TMFN Series

Bearings mounted directly onto a shaft or sleeve can be susceptible to damage when not properly mounted. The TMFN series of impact spanners from SKF allow for high impact forces without damage to the nut.

Features and Benefits

• Help to avoid shaft and nut damage
• User-friendly
• Suitable for a wide selection of lock nuts
• Wide impact face
• To be used with a hammer

Product Application Information

Suitable for use with various SKF adapter sleeves and nuts.

Stock information temporarily unavailable.

BD 272.052

BD 272.052 Each (Exc. Vat)

BD 299.257

BD 299.257 Each (inc. VAT)

SKF TMFN 30-40 245mm Hook Spanner 313 mm Carbon Steel, Spheroidal Cast Iron

BD 272.052

BD 272.052 Each (Exc. Vat)

BD 299.257

BD 299.257 Each (inc. VAT)

SKF TMFN 30-40 245mm Hook Spanner 313 mm Carbon Steel, Spheroidal Cast Iron
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Maximum Jaw Capacity

245mm

Minimum Jaw Capacity

195mm

Overall Length

313 mm

Material

Carbon Steel, Spheroidal Cast Iron

Country of Origin

Czech Republic

Product details

SKF Impact Spanners TMFN Series

Bearings mounted directly onto a shaft or sleeve can be susceptible to damage when not properly mounted. The TMFN series of impact spanners from SKF allow for high impact forces without damage to the nut.

Features and Benefits

• Help to avoid shaft and nut damage
• User-friendly
• Suitable for a wide selection of lock nuts
• Wide impact face
• To be used with a hammer

Product Application Information

Suitable for use with various SKF adapter sleeves and nuts.