Technical Document
Specifications
Brand
SKFSocket Size
32mm
Imperial or Metric
Metric
Drive Size
1/2 in
Socket Type
Axial Lock Nut Socket
Bit Length
58mm
Overall Length
58 mm
BD 50.776
BD 50.776 Each (Exc. Vat)
BD 55.854
BD 55.854 Each (inc. VAT)
SKF 1/2 in Drive 32mm Axial Lock Nut Socket, 58 mm Overall Length
1
BD 50.776
BD 50.776 Each (Exc. Vat)
BD 55.854
BD 55.854 Each (inc. VAT)
SKF 1/2 in Drive 32mm Axial Lock Nut Socket, 58 mm Overall Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SKFSocket Size
32mm
Imperial or Metric
Metric
Drive Size
1/2 in
Socket Type
Axial Lock Nut Socket
Bit Length
58mm
Overall Length
58 mm