SKF 3/4 in Drive 65mm Axial Lock Nut Socket, 63 mm Overall Length

RS Stock No.: 124-8447Brand: SKFManufacturers Part No.: TMFS 9
brand-logo
View all in Sockets

Technical Document

Specifications

Brand

SKF

Socket Size

65mm

Imperial or Metric

Metric

Drive Size

3/4 in

Socket Type

Axial Lock Nut Socket

Bit Length

63.0mm

Finish

Black Oxidized

Model

TMFS 9

Overall Length

63 mm

Material

Alloy Steel

Country of Origin

Israel

Product details

SKF Axial Lock Nut Sockets TMFS Series

Incorrect mounting of bearings causes damage to the bearing and equipment. These TMFS series axial lock nut sockets from SKF have been designed for easy mounting and dismounting of the bearing nuts without damage.

Features and Benefits

• Requires less space around the bearing than hook spanners
• Fit nuts of series KM, KMK and KMF

Stock information temporarily unavailable.

BD 83.006

BD 83.006 Each (Exc. Vat)

BD 91.307

BD 91.307 Each (inc. VAT)

SKF 3/4 in Drive 65mm Axial Lock Nut Socket, 63 mm Overall Length

BD 83.006

BD 83.006 Each (Exc. Vat)

BD 91.307

BD 91.307 Each (inc. VAT)

SKF 3/4 in Drive 65mm Axial Lock Nut Socket, 63 mm Overall Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Socket Size

65mm

Imperial or Metric

Metric

Drive Size

3/4 in

Socket Type

Axial Lock Nut Socket

Bit Length

63.0mm

Finish

Black Oxidized

Model

TMFS 9

Overall Length

63 mm

Material

Alloy Steel

Country of Origin

Israel

Product details

SKF Axial Lock Nut Sockets TMFS Series

Incorrect mounting of bearings causes damage to the bearing and equipment. These TMFS series axial lock nut sockets from SKF have been designed for easy mounting and dismounting of the bearing nuts without damage.

Features and Benefits

• Requires less space around the bearing than hook spanners
• Fit nuts of series KM, KMK and KMF