Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SKF TSN 228 L Ring Seal -, 140mm ID

RS Stock No.: 212-1440Brand: SKFManufacturers Part No.: TSN 228 L
brand-logo

Technical Document

Specifications

Brand

SKF

Inside Diameter

140mm

Centre Height

150mm

Mount Hole Size

30 mm

Length

500mm

Country of Origin

Lithuania

Stock information temporarily unavailable.

BD 53.669

BD 53.669 Each (Exc. Vat)

BD 59.036

BD 59.036 Each (inc. VAT)

SKF TSN 228 L Ring Seal -, 140mm ID

BD 53.669

BD 53.669 Each (Exc. Vat)

BD 59.036

BD 59.036 Each (inc. VAT)

SKF TSN 228 L Ring Seal -, 140mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Inside Diameter

140mm

Centre Height

150mm

Mount Hole Size

30 mm

Length

500mm

Country of Origin

Lithuania