SKF TSN V Ring Seal For Use With Bearings, TSN 232 A

RS Stock No.: 464-759Brand: SKFManufacturers Part No.: TSN 232 A
brand-logo
View all in Bearing Accessories

Technical Document

Specifications

Brand

SKF

Type

V Ring Seal

Inner Diameter

175mm

Outer Diameter

212.5mm

Dimensions

175 x 212.5 x 14mm

Series

TSN

For Use With

Bearings

Country of Origin

Sweden

Stock information temporarily unavailable.

BD 80.482

BD 80.482 Each (Exc. Vat)

BD 88.530

BD 88.530 Each (inc. VAT)

SKF TSN V Ring Seal For Use With Bearings, TSN 232 A

BD 80.482

BD 80.482 Each (Exc. Vat)

BD 88.530

BD 88.530 Each (inc. VAT)

SKF TSN V Ring Seal For Use With Bearings, TSN 232 A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Type

V Ring Seal

Inner Diameter

175mm

Outer Diameter

212.5mm

Dimensions

175 x 212.5 x 14mm

Series

TSN

For Use With

Bearings

Country of Origin

Sweden