SKF TSN V Ring Seal For Use With Bearings, TSN 319 A

RS Stock No.: 464-761Brand: SKFManufacturers Part No.: TSN 319 A
brand-logo
View all in Bearing Accessories

Technical Document

Specifications

Brand

SKF

Type

V Ring Seal

Inner Diameter

110mm

Outer Diameter

157.5mm

Dimensions

110 x 157.5 x 12.5mm

Series

TSN

For Use With

Bearings

Country of Origin

Sweden

Stock information temporarily unavailable.

BD 58.003

BD 58.003 Each (Exc. Vat)

BD 63.803

BD 63.803 Each (inc. VAT)

SKF TSN V Ring Seal For Use With Bearings, TSN 319 A

BD 58.003

BD 58.003 Each (Exc. Vat)

BD 63.803

BD 63.803 Each (inc. VAT)

SKF TSN V Ring Seal For Use With Bearings, TSN 319 A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Type

V Ring Seal

Inner Diameter

110mm

Outer Diameter

157.5mm

Dimensions

110 x 157.5 x 12.5mm

Series

TSN

For Use With

Bearings

Country of Origin

Sweden