Technical Document
Specifications
Brand
SKFType
V Ring Seal
Inner Diameter
115mm
Outer Diameter
167.5mm
Dimensions
115 x 167.5 x 12.5mm
Series
TSN
For Use With
Bearings
Country of Origin
Sweden
Stock information temporarily unavailable.
BD 84.508
BD 84.508 Each (Exc. Vat)
BD 92.959
BD 92.959 Each (inc. VAT)
SKF TSN V Ring Seal For Use With Bearings, TSN 320 A
1
BD 84.508
BD 84.508 Each (Exc. Vat)
BD 92.959
BD 92.959 Each (inc. VAT)
SKF TSN V Ring Seal For Use With Bearings, TSN 320 A
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SKFType
V Ring Seal
Inner Diameter
115mm
Outer Diameter
167.5mm
Dimensions
115 x 167.5 x 12.5mm
Series
TSN
For Use With
Bearings
Country of Origin
Sweden