Technical Document
Specifications
Brand
SKFInside Diameter
70mm
Outside Diameter
101mm
Seal Type
Four-Lip Seal
Thickness
15mm
Seal Material
TPE
Length
315mm
Depth
120mm
Overall Height
177mm
Mount Hole Centre-to-Centre
260mm
For Use With
Type L for Plummer Block Housed Units
Country of Origin
Sweden
Product details
Double-Lip Seal, Type L
Double-lip L seals are made of thermoplastic elastomer (TPE) and can be used for peripheral speeds of up to 13 m/s (2600 ft/min). In all other aspects, they are the same as the G seal. However they are only available for metric shafts in housing sizes 507-522, as of March 2007. The double-lip L seals are identified by the designation prefix TSN, followed by the size identification and the suffix L, for example, TSN 511 L.
Plummer Blocks, Bearing Lubrication and Accessories
BD 12.656
BD 12.656 Each (Exc. Vat)
BD 13.922
BD 13.922 Each (inc. VAT)
1
BD 12.656
BD 12.656 Each (Exc. Vat)
BD 13.922
BD 13.922 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 12.656 |
5 - 9 | BD 12.512 |
10 - 24 | BD 12.364 |
25+ | BD 12.243 |
Technical Document
Specifications
Brand
SKFInside Diameter
70mm
Outside Diameter
101mm
Seal Type
Four-Lip Seal
Thickness
15mm
Seal Material
TPE
Length
315mm
Depth
120mm
Overall Height
177mm
Mount Hole Centre-to-Centre
260mm
For Use With
Type L for Plummer Block Housed Units
Country of Origin
Sweden
Product details
Double-Lip Seal, Type L
Double-lip L seals are made of thermoplastic elastomer (TPE) and can be used for peripheral speeds of up to 13 m/s (2600 ft/min). In all other aspects, they are the same as the G seal. However they are only available for metric shafts in housing sizes 507-522, as of March 2007. The double-lip L seals are identified by the designation prefix TSN, followed by the size identification and the suffix L, for example, TSN 511 L.