Technical Document
Specifications
Brand
SKFInside Diameter
25mm
Bearing Unit Type
Take Up Bearing Unit
Material
Cast Iron
Length
99mm
Width
27.5mm
Depth
89mm
Country of Origin
Italy
Stock information temporarily unavailable.
BD 82.724
BD 82.724 Each (Exc. Vat)
BD 90.996
BD 90.996 Each (inc. VAT)
Take Up Bearing Unit, TUWK 25 LTHR, 25mm ID
1
BD 82.724
BD 82.724 Each (Exc. Vat)
BD 90.996
BD 90.996 Each (inc. VAT)
Take Up Bearing Unit, TUWK 25 LTHR, 25mm ID
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SKFInside Diameter
25mm
Bearing Unit Type
Take Up Bearing Unit
Material
Cast Iron
Length
99mm
Width
27.5mm
Depth
89mm
Country of Origin
Italy