Technical Document
Specifications
Brand
SKFInside Diameter
44.45mm
Number of Mount Holes
4
Length
137mm
Width
52.2mm
Depth
105mm
Country of Origin
China
Stock information temporarily unavailable.
BD 35.338
BD 35.338 Each (Exc. Vat)
BD 38.872
BD 38.872 Each (inc. VAT)
4 Hole , UCF 209-28, 44.45mm ID
1
BD 35.338
BD 35.338 Each (Exc. Vat)
BD 38.872
BD 38.872 Each (inc. VAT)
4 Hole , UCF 209-28, 44.45mm ID
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SKFInside Diameter
44.45mm
Number of Mount Holes
4
Length
137mm
Width
52.2mm
Depth
105mm
Country of Origin
China