SKF W 6205-2RS1/VP311 Single Row Deep Groove Ball Bearing- Both Sides Sealed 25mm I.D, 52mm O.D

Technical Document
Specifications
Brand
SKFInside Diameter
25mm
Outside Diameter
52mm
Race Width
15mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
CN
Material
Stainless Steel
Ball Material
Stainless Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
7.65kN
Dynamic Load Rating
11.7kN
Bore Type
Parallel
Bearing Series
2 Light
Race Material
Stainless Steel
Partial Bearing Code
6205
Race Type
Plain
Country of Origin
Japan
BD 22.486
BD 22.486 Each (Exc. Vat)
BD 24.735
BD 24.735 Each (inc. VAT)
1
BD 22.486
BD 22.486 Each (Exc. Vat)
BD 24.735
BD 24.735 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 22.486 |
5 - 9 | BD 21.688 |
10 - 24 | BD 21.567 |
25+ | BD 21.436 |
Technical Document
Specifications
Brand
SKFInside Diameter
25mm
Outside Diameter
52mm
Race Width
15mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
CN
Material
Stainless Steel
Ball Material
Stainless Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
7.65kN
Dynamic Load Rating
11.7kN
Bore Type
Parallel
Bearing Series
2 Light
Race Material
Stainless Steel
Partial Bearing Code
6205
Race Type
Plain
Country of Origin
Japan