SKF W 6206-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 30mm I.D, 62mm O.D

RS Stock No.: 893-0246Brand: SKFManufacturers Part No.: W 6206-2RS1
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

30mm

Outside Diameter

62mm

Race Width

16mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Stainless Steel

Ball Material

Stainless Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

11.2kN

Dynamic Load Rating

16.5kN

Bore Type

Parallel

Bearing Series

2 Light

Race Material

Stainless Steel

Partial Bearing Code

6206

Race Type

Plain

Country of Origin

Japan

Stock information temporarily unavailable.

BD 43.566

BD 43.566 Each (Exc. Vat)

BD 47.923

BD 47.923 Each (inc. VAT)

SKF W 6206-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 30mm I.D, 62mm O.D

BD 43.566

BD 43.566 Each (Exc. Vat)

BD 47.923

BD 47.923 Each (inc. VAT)

SKF W 6206-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 30mm I.D, 62mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 43.566
5 - 9BD 41.828
10 - 24BD 41.602
25+BD 41.332

Technical Document

Specifications

Brand

SKF

Inside Diameter

30mm

Outside Diameter

62mm

Race Width

16mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Stainless Steel

Ball Material

Stainless Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

11.2kN

Dynamic Load Rating

16.5kN

Bore Type

Parallel

Bearing Series

2 Light

Race Material

Stainless Steel

Partial Bearing Code

6206

Race Type

Plain

Country of Origin

Japan