SKF W 6208-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 40mm I.D, 80mm O.D

RS Stock No.: 208-0483Brand: SKFManufacturers Part No.: W 6208-2RS1
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

40mm

Outside Diameter

80mm

Race Width

18mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Stainless Steel

Ball Material

Stainless Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

17.6kN

Dynamic Load Rating

25.1kN

Clearance Code

CN

Bore Type

Parallel

Bearing Series

2 Light

Model Number p

W 6208

Partial Bearing Code

6208

Country of Origin

Germany

Stock information temporarily unavailable.

BD 84.596

BD 84.596 Each (Exc. Vat)

BD 93.056

BD 93.056 Each (inc. VAT)

SKF W 6208-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 40mm I.D, 80mm O.D

BD 84.596

BD 84.596 Each (Exc. Vat)

BD 93.056

BD 93.056 Each (inc. VAT)

SKF W 6208-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 40mm I.D, 80mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Inside Diameter

40mm

Outside Diameter

80mm

Race Width

18mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Stainless Steel

Ball Material

Stainless Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

17.6kN

Dynamic Load Rating

25.1kN

Clearance Code

CN

Bore Type

Parallel

Bearing Series

2 Light

Model Number p

W 6208

Partial Bearing Code

6208

Country of Origin

Germany