Technical Document
Specifications
Brand
SKFInside Diameter
35mm
Bearing Unit Type
Take Up Bearing Unit
Material
Cast Iron
Length
122mm
Width
39mm
Depth
103mm
Country of Origin
Italy
Stock information temporarily unavailable.
BD 64.554
BD 64.554 Each (Exc. Vat)
BD 71.009
BD 71.009 Each (inc. VAT)
Take Up Bearing Unit, WSTUC 35M-CPSS-DFH, 35mm ID
1
BD 64.554
BD 64.554 Each (Exc. Vat)
BD 71.009
BD 71.009 Each (inc. VAT)
Take Up Bearing Unit, WSTUC 35M-CPSS-DFH, 35mm ID
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SKFInside Diameter
35mm
Bearing Unit Type
Take Up Bearing Unit
Material
Cast Iron
Length
122mm
Width
39mm
Depth
103mm
Country of Origin
Italy