Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SKF YAR 205-2F Ball Bearing Insert -, 25mm ID

RS Stock No.: 339-8912Brand: SKFManufacturers Part No.: YAR 205-2F
brand-logo

Technical Document

Specifications

Brand

SKF

Inside Diameter

25mm

Material

Pressed Steel

Centre Height

28.3mm

Mount Hole Size

10 mm

Length

130mm

Depth

32mm

Overall Height

56mm

Mount Hole Centre-to-Centre

86mm

You may be interested in
Stock information temporarily unavailable.

BD 11.180

BD 11.180 Each (Exc. Vat)

BD 12.298

BD 12.298 Each (inc. VAT)

SKF YAR 205-2F Ball Bearing Insert -, 25mm ID

BD 11.180

BD 11.180 Each (Exc. Vat)

BD 12.298

BD 12.298 Each (inc. VAT)

SKF YAR 205-2F Ball Bearing Insert -, 25mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 11.180
5 - 9BD 10.915
10 - 24BD 10.860
25+BD 10.790
You may be interested in

Technical Document

Specifications

Brand

SKF

Inside Diameter

25mm

Material

Pressed Steel

Centre Height

28.3mm

Mount Hole Size

10 mm

Length

130mm

Depth

32mm

Overall Height

56mm

Mount Hole Centre-to-Centre

86mm

You may be interested in