Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

SKF Bearing Inserts 30mm ID 62mm OD YAR 206-2RF

RS Stock No.: 339-8928Brand: SKFManufacturers Part No.: YAR 206-2RF
brand-logo
View all in Bearing Inserts

Technical Document

Specifications

Brand

SKF

Inside Diameter

30mm

Outside Diameter

62mm

Material

Steel

Static Load Rating

11200N

Dynamic Load Rating

19500N

Country of Origin

Italy

Product details

Self-Lube Bearing Inserts

For use with self-lube sealed bearing units or with user's own housings. Bearings are secured onto the shaft with a set-screw lock. When the axial load exceeds the limiting value, a shoulder should be provided on the shaft for the bearing inner ring to abut against so that the axial load is not transmitted through the set screws

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 16.627

BD 16.627 Each (Exc. Vat)

BD 18.290

BD 18.290 Each (inc. VAT)

SKF Bearing Inserts 30mm ID 62mm OD YAR 206-2RF

BD 16.627

BD 16.627 Each (Exc. Vat)

BD 18.290

BD 18.290 Each (inc. VAT)

SKF Bearing Inserts 30mm ID 62mm OD YAR 206-2RF
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 16.627
5 - 9BD 16.244
10 - 24BD 16.165
25+BD 16.065

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

SKF

Inside Diameter

30mm

Outside Diameter

62mm

Material

Steel

Static Load Rating

11200N

Dynamic Load Rating

19500N

Country of Origin

Italy

Product details

Self-Lube Bearing Inserts

For use with self-lube sealed bearing units or with user's own housings. Bearings are secured onto the shaft with a set-screw lock. When the axial load exceeds the limiting value, a shoulder should be provided on the shaft for the bearing inner ring to abut against so that the axial load is not transmitted through the set screws

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in