Technical Document
Specifications
Brand
SKFInside Diameter
55mm
Outside Diameter
100mm
Material
Stainless Steel
Static Load Rating
29000N
Dynamic Load Rating
43600N
Country of Origin
Italy
Stock information temporarily unavailable.
BD 38.186
BD 38.186 Each (Exc. Vat)
BD 42.005
BD 42.005 Each (inc. VAT)
SKF Bearing Unit Insert 55mm ID 100mm OD YAR 211-2F
1
BD 38.186
BD 38.186 Each (Exc. Vat)
BD 42.005
BD 42.005 Each (inc. VAT)
SKF Bearing Unit Insert 55mm ID 100mm OD YAR 211-2F
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SKFInside Diameter
55mm
Outside Diameter
100mm
Material
Stainless Steel
Static Load Rating
29000N
Dynamic Load Rating
43600N
Country of Origin
Italy