Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SKF Bearing Inserts 25mm ID 52mm OD YET 205

RS Stock No.: 174-5573Brand: SKFManufacturers Part No.: YET 205
brand-logo
View all in Bearing Inserts

Technical Document

Specifications

Brand

SKF

Inside Diameter

25mm

Outside Diameter

52mm

Material

Steel

Static Load Rating

7800N

Dynamic Load Rating

14kN

Country of Origin

Italy

Stock information temporarily unavailable.

BD 13.310

BD 13.310 Each (Exc. Vat)

BD 14.641

BD 14.641 Each (inc. VAT)

SKF Bearing Inserts 25mm ID 52mm OD YET 205

BD 13.310

BD 13.310 Each (Exc. Vat)

BD 14.641

BD 14.641 Each (inc. VAT)

SKF Bearing Inserts 25mm ID 52mm OD YET 205
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 13.310
5 - 9BD 13.002
10 - 24BD 12.936
25+BD 12.854

Technical Document

Specifications

Brand

SKF

Inside Diameter

25mm

Outside Diameter

52mm

Material

Steel

Static Load Rating

7800N

Dynamic Load Rating

14kN

Country of Origin

Italy