Technical Document
Specifications
Brand
SkipperBarrier Type
Barrier Mount
Colour
Black, Orange
Height
45 mm
Barrier Height
45mm
Length
117mm
Country of Origin
United Kingdom
Product details
Skipper Suction Pad Receiver
This suction pad holder from Skipper attaches directly onto high gloss surfaces and glass and can be connected directly onto the Skipper XS Unit, or used as a tape end receiver for standard Skipper Units.
Features & Benefits
• Extremely versatile modular system
• Holds Skipper XS Unit via connector points or receives any Skipper Unit tape end clip
• Suction cup provides strong attachment to glass and high gloss surfaces
• Easy to attach and release
BD 18.447
BD 18.447 Each (Exc. Vat)
BD 20.292
BD 20.292 Each (inc. VAT)
1
BD 18.447
BD 18.447 Each (Exc. Vat)
BD 20.292
BD 20.292 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SkipperBarrier Type
Barrier Mount
Colour
Black, Orange
Height
45 mm
Barrier Height
45mm
Length
117mm
Country of Origin
United Kingdom
Product details
Skipper Suction Pad Receiver
This suction pad holder from Skipper attaches directly onto high gloss surfaces and glass and can be connected directly onto the Skipper XS Unit, or used as a tape end receiver for standard Skipper Units.
Features & Benefits
• Extremely versatile modular system
• Holds Skipper XS Unit via connector points or receives any Skipper Unit tape end clip
• Suction cup provides strong attachment to glass and high gloss surfaces
• Easy to attach and release