SKS Hirschmann Test & Measurement Black Plug Banana Plug, 4 mm Connector, Solder Termination, 32A, 60V dc, Nickel

RS Stock No.: 283-7627Brand: SKS Hirschmann Test & MeasurementManufacturers Part No.: LAS 30 BLACKDistrelec Article No.: 14021404
View all in Banana Connectors

Technical Document

Specifications

Colour

Black

Gender

Plug

Termination Method

Solder

Voltage Rating

60V dc

Current Rating

32A

Connector Size

4 mm

Contact Plating

Nickel

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

BD 1.243

BD 1.243 Each (Exc. Vat)

BD 1.367

BD 1.367 Each (inc. VAT)

SKS Hirschmann Test & Measurement Black Plug Banana Plug, 4 mm Connector, Solder Termination, 32A, 60V dc, Nickel

BD 1.243

BD 1.243 Each (Exc. Vat)

BD 1.367

BD 1.367 Each (inc. VAT)

SKS Hirschmann Test & Measurement Black Plug Banana Plug, 4 mm Connector, Solder Termination, 32A, 60V dc, Nickel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Colour

Black

Gender

Plug

Termination Method

Solder

Voltage Rating

60V dc

Current Rating

32A

Connector Size

4 mm

Contact Plating

Nickel

Country of Origin

Germany

You may be interested in