SKS Hirschmann Test & Measurement Test Leads, 16A, 1kV ac/dc, Black, Red, 1m Lead Length
RS Stock No.: 283-6440Brand: SKS Hirschmann Test & MeasurementManufacturers Part No.: PL 2600 SIL S W SETDistrelec Article No.: 30077298
Technical Document
Specifications
Lead Length
1m
Current Rating
16A
Colour
Black, Red
Test Lead Type
4 mm Test Probes Leads
Voltage Rating
1kV ac/dc
Connector A Gender
Plug
Country of Origin
Germany
You may be interested in
Hirschmann Test & Measurement 972425012 Test Probe Kit, CAT II, 16ABrand: Hirschmann Test & Measurement
BD 12.802Each (Exc. Vat)
Stock information temporarily unavailable.
BD 11.935
BD 11.935 Each (Exc. Vat)
BD 13.129
BD 13.129 Each (inc. VAT)
SKS Hirschmann Test & Measurement Test Leads, 16A, 1kV ac/dc, Black, Red, 1m Lead Length
1
BD 11.935
BD 11.935 Each (Exc. Vat)
BD 13.129
BD 13.129 Each (inc. VAT)
SKS Hirschmann Test & Measurement Test Leads, 16A, 1kV ac/dc, Black, Red, 1m Lead Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Hirschmann Test & Measurement 972425012 Test Probe Kit, CAT II, 16ABrand: Hirschmann Test & Measurement
BD 12.802Each (Exc. Vat)
Technical Document
Specifications
Lead Length
1m
Current Rating
16A
Colour
Black, Red
Test Lead Type
4 mm Test Probes Leads
Voltage Rating
1kV ac/dc
Connector A Gender
Plug
Country of Origin
Germany
You may be interested in
Hirschmann Test & Measurement 972425012 Test Probe Kit, CAT II, 16ABrand: Hirschmann Test & Measurement
BD 12.802Each (Exc. Vat)