Technical Document
Specifications
Brand
SkytecColour
White
Chin Strap Included
No
Vented
Yes
Integrated Eye Shield
No
Material
PE
Accessory Slots
Yes
Lining
No
Integral Sweatband
Yes
Peak Type
Standard
Complies with EN 397
Yes
Additional EN Standards
ANSI Z89.1-2003 (C6A/C6AR)
Range
Rockman
Product Type
Safety Helmet
Country of Origin
Germany
BD 16.233
BD 16.233 Each (Exc. Vat)
BD 17.856
BD 17.856 Each (inc. VAT)
1
BD 16.233
BD 16.233 Each (Exc. Vat)
BD 17.856
BD 17.856 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SkytecColour
White
Chin Strap Included
No
Vented
Yes
Integrated Eye Shield
No
Material
PE
Accessory Slots
Yes
Lining
No
Integral Sweatband
Yes
Peak Type
Standard
Complies with EN 397
Yes
Additional EN Standards
ANSI Z89.1-2003 (C6A/C6AR)
Range
Rockman
Product Type
Safety Helmet
Country of Origin
Germany