Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Skytec Rockman Blue Safety Helmet, Ventilated

RS Stock No.: 181-2355Brand: SkytecManufacturers Part No.: 2E3000BL0000
brand-logo
View all in Hard Hats

Technical Document

Specifications

Brand

Skytec

Colour

Blue

Chin Strap Included

No

Vented

Yes

Integrated Eye Shield

No

Material

PE

Accessory Slots

Yes

Lining

No

Integral Sweatband

Yes

Peak Type

Standard

Complies with EN 397

Yes

Range

Rockman

Additional EN Standards

ANSI Z89.1-2003 (C6A/C6AR)

Product Type

Safety Helmet

Country of Origin

Germany

Stock information temporarily unavailable.

BD 14.206

BD 14.206 Each (Exc. Vat)

BD 15.627

BD 15.627 Each (inc. VAT)

Skytec Rockman Blue Safety Helmet, Ventilated

BD 14.206

BD 14.206 Each (Exc. Vat)

BD 15.627

BD 15.627 Each (inc. VAT)

Skytec Rockman Blue Safety Helmet, Ventilated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Skytec

Colour

Blue

Chin Strap Included

No

Vented

Yes

Integrated Eye Shield

No

Material

PE

Accessory Slots

Yes

Lining

No

Integral Sweatband

Yes

Peak Type

Standard

Complies with EN 397

Yes

Range

Rockman

Additional EN Standards

ANSI Z89.1-2003 (C6A/C6AR)

Product Type

Safety Helmet

Country of Origin

Germany