Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Skytec Green Reusable Overall, 2X Large

RS Stock No.: 235-5696Brand: SkytecManufacturers Part No.: CCCMB/001300/GN5
brand-logo
View all in Overalls

Technical Document

Specifications

Brand

Skytec

Size

2X Large

Material Properties

Chemical Resistant

Colour

Green

Style

Overall

Reusable/Disposable

Reusable

Standards Met

BS EN 466-1

Gender

Unisex

Stock information temporarily unavailable.

BD 90.662

BD 90.662 Each (Exc. Vat)

BD 99.728

BD 99.728 Each (inc. VAT)

Skytec Green Reusable Overall, 2X Large

BD 90.662

BD 90.662 Each (Exc. Vat)

BD 99.728

BD 99.728 Each (inc. VAT)

Skytec Green Reusable Overall, 2X Large
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Skytec

Size

2X Large

Material Properties

Chemical Resistant

Colour

Green

Style

Overall

Reusable/Disposable

Reusable

Standards Met

BS EN 466-1

Gender

Unisex