Technical Document
Specifications
Brand
SkytecAttachment Type
Headband
Series
Sota L1
Single Number Rating SNR
23dB
Single Number Rating (SNR)
23dB
Colour
Blue
Ear Defender Type
Ear Defender
Active Noise Protection
No
Country of Origin
Taiwan, Province Of China
BD 12.958
BD 12.958 Each (Exc. Vat)
BD 14.254
BD 14.254 Each (inc. VAT)
1
BD 12.958
BD 12.958 Each (Exc. Vat)
BD 14.254
BD 14.254 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SkytecAttachment Type
Headband
Series
Sota L1
Single Number Rating SNR
23dB
Single Number Rating (SNR)
23dB
Colour
Blue
Ear Defender Type
Ear Defender
Active Noise Protection
No
Country of Origin
Taiwan, Province Of China