Skytec 3030V+ Series Face Mask for Aerosols, Dangerous Chemical Compounds, Hazardous Respirable Dust, Soldering,

RS Stock No.: 204-3238Brand: SkytecManufacturers Part No.: MM3S/ALP/3030V+
brand-logo
View all in Disposable Respirators

Technical Document

Specifications

Brand

Skytec

Protection Rating

FFP3

Valved

Yes

Standards Met

EN 149:2001+A1:2009

Series

3030V+

Includes Safety Glasses

No

Category

Aerosols, Dangerous Chemical Compounds, Hazardous Respirable Dust, Soldering, Welding

Colour

White

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 22.803

BD 22.803 1 Box of 5 (Exc. Vat)

BD 25.083

BD 25.083 1 Box of 5 (inc. VAT)

Skytec 3030V+ Series Face Mask for Aerosols, Dangerous Chemical Compounds, Hazardous Respirable Dust, Soldering,

BD 22.803

BD 22.803 1 Box of 5 (Exc. Vat)

BD 25.083

BD 25.083 1 Box of 5 (inc. VAT)

Skytec 3030V+ Series Face Mask for Aerosols, Dangerous Chemical Compounds, Hazardous Respirable Dust, Soldering,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Skytec

Protection Rating

FFP3

Valved

Yes

Standards Met

EN 149:2001+A1:2009

Series

3030V+

Includes Safety Glasses

No

Category

Aerosols, Dangerous Chemical Compounds, Hazardous Respirable Dust, Soldering, Welding

Colour

White

Country of Origin

Taiwan, Province Of China