Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Skytec White Coverall, L

RS Stock No.: 181-2367Brand: SkytecManufacturers Part No.: PDS2B/HS200+/WH3
brand-logo
View all in Overalls

Technical Document

Specifications

Brand

Skytec

Size

L

Colour

White

Style

Coverall

Material

PP

Closure Type

Flap

Hooded

Yes

Country of Origin

China

Stock information temporarily unavailable.

BD 5.995

BD 5.995 Each (Exc. Vat)

BD 6.595

BD 6.595 Each (inc. VAT)

Skytec White Coverall, L

BD 5.995

BD 5.995 Each (Exc. Vat)

BD 6.595

BD 6.595 Each (inc. VAT)

Skytec White Coverall, L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Skytec

Size

L

Colour

White

Style

Coverall

Material

PP

Closure Type

Flap

Hooded

Yes

Country of Origin

China